FDMF3037 | |
---|---|
DigiKey Part Number | FDMF3037TR-ND - Tape & Reel (TR) FDMF3037CT-ND - Cut Tape (CT) FDMF3037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMF3037 |
Description | IC HALF BRIDGE DRIVER 35A 31PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters UMOS 31-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | UMOS | |
Rds On (Typ) | 1Ohm LS, 1Ohm HS | |
Current - Output / Channel | 35A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerWFQFN | |
Supplier Device Package | 31-PQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.08938 | ¥39,268.14 |
6,000 | ¥12.55792 | ¥75,347.52 |