AD4116BCPZ

DigiKey Part Number
505-AD4116BCPZ-ND
Manufacturer
Manufacturer Product Number
AD4116BCPZ
Description
125KSPS 11 CHL SD ADC +/-10V, 10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter Input 1 Sigma-Delta 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD4116BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
62.5k
Input Type
Differential, Single Ended
Data Interface
DSP, Microwire, QSPI, SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Mounting Type
Surface Mount
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥170.87000¥170.87
10¥157.56300¥1,575.63
25¥150.48520¥3,762.13
80¥134.55013¥10,764.01
230¥128.35409¥29,521.44
440¥122.15757¥53,749.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.