Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,401 In Stock | 1 : ¥15.47000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 12V | - | - | 1.5A | 6 mA | - | 71dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 Full Pack | TO-220F | ||
3,419 In Stock | 1 : ¥15.35000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 5V | - | 1V @ 1A | 1A | 15 mA | 60 mA | 72dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
1,948 In Stock | 1 : ¥4.76000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 24V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | - | 54dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
64,754 In Stock | 1 : ¥14.94000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 15V | - | - | 1.5A | 6 mA | - | 70dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 Full Pack | TO-220F | ||
325 In Stock | 1 : ¥53.47000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 5V | - | 1.5V @ 1.5A | 1.5A | 10 mA | - | 68dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
312 In Stock | 1 : ¥13.30000 Cut Tape (CT) 500 : ¥5.57248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 33V | 24V | - | 2V @ 1A (Typ) | 1A | 4.5 mA | 6 mA | 58dB (120Hz) | - | - | -40°C ~ 85°C | Through Hole | TO-220-3 Cropped Leads | TO-220CP-3 | ||
12,031 In Stock | 1 : ¥30.43000 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 26V | 12V | - | 0.8V @ 1A | 1A | 10 mA | 15 mA | 66dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
636 In Stock | 1 : ¥6.81000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 24V | - | 2V @ 1A (Typ) | 1A | 6 mA | - | 61dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
1,005 In Stock | 2,000 : ¥4.16037 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 40V | 24V | - | - | 2A | 8 mA | - | 42dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 150°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 2,000 : ¥5.59704 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 15V | - | - | 500mA | 6 mA | - | 70dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 Full Pack | TO-220F | ||
0 In Stock | 450 : ¥25.73973 Tube | - | Tube | Obsolete | Negative | Fixed | 1 | -26V | -12V | - | 1V @ 1A | 1.8A | 1 mA | 5 mA | 52dB (1kHz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 |