OPA847IDBVR | |
---|---|
DigiKey Part Number | 296-46172-2-ND - Tape & Reel (TR) 296-46172-1-ND - Cut Tape (CT) 296-46172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA847IDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA847IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 950V/µs | |
Gain Bandwidth Product | 3.9 GHz | |
Current - Input Bias | 19 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 18.1mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥43.66000 | ¥436.60 |
25 | ¥41.27560 | ¥1,031.89 |
100 | ¥35.77090 | ¥3,577.09 |
250 | ¥33.93672 | ¥8,484.18 |
500 | ¥30.45132 | ¥15,225.66 |
1,000 | ¥25.68183 | ¥25,681.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.07462 | ¥72,223.86 |