A4980KLPTR-T

DigiKey Part Number
620-1461-2-ND - Tape & Reel (TR)
620-1461-1-ND - Cut Tape (CT)
620-1461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4980KLPTR-T
Description
IC MTR DRV BIPOLR 3-5.5V 28TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS SPI, Step/Direction 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
A4980KLPTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI, Step/Direction
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/16
Applications
-
Current - Output
1.4A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
0V ~ 50V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.36000¥39.36
10¥35.35500¥353.55
25¥33.42200¥835.55
100¥28.96400¥2,896.40
250¥27.47912¥6,869.78
500¥24.65684¥12,328.42
1,000¥20.79491¥20,794.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥19.75518¥79,020.72
Manufacturers Standard Package