AP3445LW6-7 | |
---|---|
DigiKey Part Number | AP3445LW6-7DITR-ND - Tape & Reel (TR) AP3445LW6-7DICT-ND - Cut Tape (CT) AP3445LW6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3445LW6-7 |
Description | IC REG BUCK ADJ 2A SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3445LW6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.06900 | ¥30.69 |
25 | ¥2.80520 | ¥70.13 |
100 | ¥2.08780 | ¥208.78 |
250 | ¥1.89228 | ¥473.07 |
500 | ¥1.56602 | ¥783.01 |
1,000 | ¥1.17456 | ¥1,174.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07666 | ¥3,229.98 |
6,000 | ¥1.01142 | ¥6,068.52 |
15,000 | ¥0.94616 | ¥14,192.40 |
30,000 | ¥0.86786 | ¥26,035.80 |
75,000 | ¥0.83523 | ¥62,642.25 |