TMUX1109PWR | |
---|---|
DigiKey Part Number | 296-53438-2-ND - Tape & Reel (TR) 296-53438-1-ND - Cut Tape (CT) 296-53438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1109PWR |
Description | IC MUX DUAL 4:1 4OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1109PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 180mOhm | |
Voltage - Supply, Dual (V±) | ±2.75V | |
Switch Time (Ton, Toff) (Max) | 12ns, 6ns (Typ) | |
-3db Bandwidth | 135MHz | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF, 32pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | -90dB ~ -80dB @ 1MHz ~ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥27.89200 | ¥278.92 |
25 | ¥26.37080 | ¥659.27 |
100 | ¥22.85470 | ¥2,285.47 |
250 | ¥21.68252 | ¥5,420.63 |
500 | ¥19.45554 | ¥9,727.77 |
1,000 | ¥16.40828 | ¥16,408.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.58788 | ¥31,175.76 |