AT42QT2120-XU

DigiKey Part Number
AT42QT2120-XU-ND
Manufacturer
Manufacturer Product Number
AT42QT2120-XU
Description
IC TOUCH SENSOR 12CH 20-TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT42QT2120-XU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons, Slider, Wheel
Proximity Detection
Yes
Number of Inputs
Up to 12
LED Driver Channels
Up to 10
Interface
I2C
Resolution
-
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.81000¥15.81
25¥14.36720¥359.18
100¥13.17690¥1,317.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.