TPS548B22RVFR | |
---|---|
DigiKey Part Number | 296-51993-2-ND - Tape & Reel (TR) 296-51993-1-ND - Cut Tape (CT) 296-51993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548B22RVFR |
Description | IC REG BUCK ADJ 25A 40LQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS548B22RVFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Selectable | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.05000 | ¥66.05 |
10 | ¥59.68400 | ¥596.84 |
25 | ¥56.90440 | ¥1,422.61 |
100 | ¥49.40940 | ¥4,940.94 |
250 | ¥47.18880 | ¥11,797.20 |
500 | ¥43.02528 | ¥21,512.64 |
1,000 | ¥37.47355 | ¥37,473.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.08567 | ¥90,214.18 |