TPS548B22RVFT | |
---|---|
DigiKey Part Number | 296-45415-2-ND - Tape & Reel (TR) 296-45415-1-ND - Cut Tape (CT) 296-45415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548B22RVFT |
Description | IC REG BUCK ADJ 25A 40LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS548B22RVFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Selectable | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.52000 | ¥85.52 |
10 | ¥77.25900 | ¥772.59 |
25 | ¥73.66480 | ¥1,841.62 |
100 | ¥63.96150 | ¥6,396.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥61.08668 | ¥15,271.67 |
500 | ¥55.69674 | ¥27,848.37 |
1,250 | ¥48.51005 | ¥60,637.56 |