TLS4120D0EPV33XUMA1

DigiKey Part Number
448-TLS4120D0EPV33XUMA1TR-ND - Tape & Reel (TR)
448-TLS4120D0EPV33XUMA1CT-ND - Cut Tape (CT)
448-TLS4120D0EPV33XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS4120D0EPV33XUMA1
Description
IC REG BUCK 3.3V 2A TSDSO-14-5
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 14-PowerTSSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TLS4120D0EPV33XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.7V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-TSDSO-14-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.41000¥37.41
10¥33.60500¥336.05
25¥31.77080¥794.27
100¥27.53370¥2,753.37
250¥26.12220¥6,530.55
500¥23.43922¥11,719.61
1,000¥19.76805¥19,768.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.77967¥56,339.01
Manufacturers Standard Package