TPS7B6950QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-42411-2-ND - Tape & Reel (TR) 296-42411-1-ND - Cut Tape (CT) 296-42411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6950QDBVRQ1 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6950QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.08931 | ¥9,267.93 |
6,000 | ¥2.93486 | ¥17,609.16 |
15,000 | ¥2.82452 | ¥42,367.80 |
30,000 | ¥2.73626 | ¥82,087.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.28900 | ¥62.89 |
25 | ¥5.96680 | ¥149.17 |
100 | ¥4.90130 | ¥490.13 |
250 | ¥4.58172 | ¥1,145.43 |
500 | ¥4.04892 | ¥2,024.46 |
1,000 | ¥3.19657 | ¥3,196.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.51200 | ¥65.12 |
25 | ¥6.17880 | ¥154.47 |
100 | ¥5.07520 | ¥507.52 |
250 | ¥4.74436 | ¥1,186.09 |
500 | ¥4.19262 | ¥2,096.31 |
1,000 | ¥3.31003 | ¥3,310.03 |