LMC6484IN/NOPB | |
---|---|
DigiKey Part Number | LMC6484IN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6484IN/NOPB |
Description | IC CMOS 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6484IN/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 2.6mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.91000 | ¥209.10 |
25 | ¥19.72320 | ¥493.08 |
100 | ¥16.80460 | ¥1,680.46 |
250 | ¥15.77924 | ¥3,944.81 |
500 | ¥13.80676 | ¥6,903.38 |
1,000 | ¥11.43987 | ¥11,439.87 |
2,500 | ¥10.65094 | ¥26,627.35 |
5,000 | ¥10.25646 | ¥51,282.30 |