70ADH-2-ML0 | |
---|---|
DigiKey Part Number | 70ADH-2-M-ND |
Manufacturer | |
Manufacturer Product Number | 70ADH-2-ML0 |
Description | CONN SPRING MOD MALE 2POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Male Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 70ADH-2-ML0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.13100 | ¥101.31 |
25 | ¥9.70080 | ¥242.52 |
60 | ¥9.48650 | ¥569.19 |
120 | ¥9.05475 | ¥1,086.57 |
300 | ¥8.19230 | ¥2,457.69 |
540 | ¥7.54557 | ¥4,074.61 |
1,020 | ¥6.46772 | ¥6,597.07 |
2,520 | ¥6.03652 | ¥15,212.03 |