ISO1050DUB | |
---|---|
DigiKey Part Number | 296-33295-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO1050DUB |
Description | IC TXRX/ISO HALF 1/1 8SOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half CANbus 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | ISO1050DUB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.20000 | ¥69.20 |
10 | ¥46.35700 | ¥463.57 |
25 | ¥40.37400 | ¥1,009.35 |
100 | ¥33.59170 | ¥3,359.17 |
250 | ¥30.25448 | ¥7,563.62 |
500 | ¥28.90414 | ¥14,452.07 |