MAX16832CASA+T

DigiKey Part Number
MAX16832CASA+TR-ND - Tape & Reel (TR)
MAX16832CASA+CT-ND - Cut Tape (CT)
MAX16832CASA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16832CASA+T
Description
IC LED DRV RGLTR PWM 700MA 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 700mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX16832CASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
65V
Voltage - Output
-
Current - Output / Channel
700mA
Frequency
2MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.75000¥54.75
10¥49.47700¥494.77
25¥47.17160¥1,179.29
100¥40.95970¥4,095.97
250¥39.11884¥9,779.71
500¥35.66720¥17,833.60
1,000¥31.06498¥31,064.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥29.91442¥74,786.05
Manufacturers Standard Package