XPCWHT-L1-0000-008E7 | |
---|---|
DigiKey Part Number | XPCWHT-L1-0000-008E7TR-ND - Tape & Reel (TR) XPCWHT-L1-0000-008E7CT-ND - Cut Tape (CT) XPCWHT-L1-0000-008E7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-0000-008E7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White, Warm 3000K 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCWHT-L1-0000-008E7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 77lm (74lm ~ 81lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 69 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 500mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥11.14500 | ¥111.45 |
50 | ¥10.82880 | ¥541.44 |
100 | ¥9.97190 | ¥997.19 |
200 | ¥9.06865 | ¥1,813.73 |
500 | ¥8.49374 | ¥4,246.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.82112 | ¥7,821.12 |