NCP1380DDR2G

DigiKey Part Number
NCP1380DDR2GOSTR-ND - Tape & Reel (TR)
NCP1380DDR2GOSCT-ND - Cut Tape (CT)
NCP1380DDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1380DDR2G
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1380DDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.20702¥10,517.55
5,000¥4.04886¥20,244.30
12,500¥3.92233¥49,029.12
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.10000¥10.10
10¥9.01400¥90.14
25¥8.55480¥213.87
100¥6.56780¥656.78
250¥5.80400¥1,451.00
500¥5.49860¥2,749.30
1,000¥4.27665¥4,276.65
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.46000¥10.46
10¥9.33400¥93.34
25¥8.85840¥221.46
100¥6.80100¥680.10
250¥6.01004¥1,502.51
500¥5.69378¥2,846.89
1,000¥4.42845¥4,428.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.