NCP1251BSN65T1G | |
---|---|
DigiKey Part Number | NCP1251BSN65T1GOSTR-ND - Tape & Reel (TR) NCP1251BSN65T1GOSCT-ND - Cut Tape (CT) NCP1251BSN65T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1251BSN65T1G |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1251BSN65T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 8.8V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Power, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.86600 | ¥58.66 |
25 | ¥5.51200 | ¥137.80 |
100 | ¥4.17920 | ¥417.92 |
250 | ¥3.55656 | ¥889.14 |
500 | ¥3.37856 | ¥1,689.28 |
1,000 | ¥2.57842 | ¥2,578.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40057 | ¥7,201.71 |
6,000 | ¥2.31167 | ¥13,870.02 |
15,000 | ¥2.22276 | ¥33,341.40 |
30,000 | ¥2.20075 | ¥66,022.50 |