NCP1380BGEVB | |
---|---|
DigiKey Part Number | NCP1380BGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1380BGEVB |
Description | BOARD EVAL NCP1380B 19V QR CTLR |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | NCP1380B - AC/DC, Primary Side 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 19V | |
Current - Output | 4A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP1380B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,052.45000 | ¥2,052.45 |