NCP380LSNAJAAT1G | |
---|---|
DigiKey Part Number | NCP380LSNAJAAT1GOSTR-ND - Tape & Reel (TR) NCP380LSNAJAAT1GOSCT-ND - Cut Tape (CT) NCP380LSNAJAAT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380LSNAJAAT1G |
Description | IC PWR SWITCH P-CHAN 1:1 6TSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel Adjustable 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP380LSNAJAAT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | Adjustable | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input Low, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.92500 | ¥59.25 |
25 | ¥5.56320 | ¥139.08 |
100 | ¥4.21750 | ¥421.75 |
250 | ¥3.58888 | ¥897.22 |
500 | ¥3.40966 | ¥1,704.83 |
1,000 | ¥2.60205 | ¥2,602.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.42259 | ¥7,267.77 |
6,000 | ¥2.33288 | ¥13,997.28 |
15,000 | ¥2.24315 | ¥33,647.25 |
30,000 | ¥2.22094 | ¥66,628.20 |