Motor Drivers, Controllers

Results: 9
Manufacturer
Analog Devices Inc./Maxim IntegratedNXP USA Inc.
Series
-StealthChop™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Motor Type - Stepper
-Bipolar
Motor Type - AC, DC
-Brushed DCUniversal
Output Configuration
Half Bridge (2)Half Bridge (4)Half Bridge (8)
Interface
ParallelRS-232, SPISPISPI, Step/DirectionSPI, UART
Technology
CMOSPower MOSFET
Step Resolution
1 ~ 1/256-
Applications
-Automation Control, Industrial, MedicalBrushed DCGeneral Purpose
Current - Output
1A1.1A2.1A5A20A-
Voltage - Supply
3.3V ~ 5.5V3.3V ~ 5V4.5V ~ 36V5V ~ 28V5.5V ~ 26V10V ~ 50V
Voltage - Load
1.8V4.5V ~ 36V4.57V ~ 20V4.75V ~ 16V5V ~ 28V5.5V ~ 26V10V ~ 55V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
32-PowerQFN32-WFQFN Exposed Pad48-TQFP Exposed Pad48-VFQFN Exposed Pad
Supplier Device Package
32-PQFN (8x8)32-TQFN (5x5)48-QFN (7x7)48-TQFP-EP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
32-TQFN
TMC5240ATJ+
36V 2ARMS+ SMART INTEGRATED STEP
Analog Devices Inc./Maxim Integrated
748
In Stock
1,470
Factory
1 : ¥66.65000
Tray
-
Tray
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
SPI, UART
Power MOSFET
1 ~ 1/256
General Purpose
2.1A
4.5V ~ 36V
4.5V ~ 36V
-40°C ~ 125°C
-
Surface Mount
32-WFQFN Exposed Pad
32-TQFN (5x5)
48-TQFP-EP Bottom  View
TMC5160A-TA
IC MTR DRVR BIPOLAR 8-60V 48TQFP
Analog Devices Inc./Maxim Integrated
376
In Stock
1 : ¥73.20000
Tray
-
Tray
Active
Bipolar
Universal
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI, Step/Direction
Power MOSFET
1 ~ 1/256
Automation Control, Industrial, Medical
20A
10V ~ 50V
10V ~ 55V
-40°C ~ 125°C (TJ)
-
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
32-TQFN
MAX22200ETJ+
EIGHT HALF-BRIDGES SERIAL CONTRO
Analog Devices Inc./Maxim Integrated
1,394
In Stock
52,430
Factory
1 : ¥77.28000
Tray
-
Tray
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (8)
SPI
Power MOSFET
-
Brushed DC
1A
4.5V ~ 36V
1.8V
-40°C ~ 85°C (TA)
-
Surface Mount
32-WFQFN Exposed Pad
32-TQFN (5x5)
48-VQFN
TMC5041-LA-T
IC MTR DRV BIPOLAR 5.5-26V 48QFN
Analog Devices Inc./Maxim Integrated
21,180
In Stock
1 : ¥84.08000
Cut Tape (CT)
2,000 : ¥43.72695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (8)
SPI
Power MOSFET
1 ~ 1/256
General Purpose
1.1A
5.5V ~ 26V
5.5V ~ 26V
-40°C ~ 125°C (TJ)
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
48-VQFN
TMC5072-LA-T
IC MTR DRV BIPOLAR 5.5-26V 48QFN
Analog Devices Inc./Maxim Integrated
14,721
In Stock
1 : ¥97.76000
Cut Tape (CT)
2,000 : ¥51.56037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (8)
SPI, Step/Direction
Power MOSFET
1 ~ 1/256
General Purpose
1.1A
5.5V ~ 26V
5.5V ~ 26V
-40°C ~ 125°C (TJ)
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
32-PQFN
MC33926PNB
IC MOTOR DRIVER 5V-28V 32PQFN
NXP USA Inc.
2,352
In Stock
1 : ¥74.79000
Tray
-
Tray
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel
CMOS
-
-
5A
5V ~ 28V
5V ~ 28V
-40°C ~ 125°C (TA)
Automotive
Surface Mount
32-PowerQFN
32-PQFN (8x8)
48-VQFN
TMC5062-LA-T
IC MTR DRVR BIPLR 3.3-5.5V 48QFN
Analog Devices Inc./Maxim Integrated
919
In Stock
1 : ¥97.85000
Cut Tape (CT)
2,000 : ¥50.22944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (8)
RS-232, SPI
Power MOSFET
1 ~ 1/256
General Purpose
1.1A
3.3V ~ 5.5V
4.57V ~ 20V
-40°C ~ 125°C (TJ)
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
48-VQFN
TMC5041-LA
2-AXIS STEPPER MOTOR CONTROLLER/
Analog Devices Inc./Maxim Integrated
1,597
In Stock
1 : ¥98.61000
Tube
Tube
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
SPI
Power MOSFET
1 ~ 1/256
General Purpose
1.1A
5.5V ~ 26V
5.5V ~ 26V
-40°C ~ 125°C (TJ)
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
TMC5031-LA-T
TMC5031-LA-T
IC MTR DRVR BIPOLAR 3.3-5V 48QFN
Analog Devices Inc./Maxim Integrated
0
In Stock
20,000
Factory
Check Lead Time
2,000 : ¥43.11790
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (8)
SPI
Power MOSFET
1 ~ 1/256
General Purpose
-
3.3V ~ 5V
4.75V ~ 16V
-40°C ~ 125°C (TJ)
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
Showing
of 9

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.