ISO1430DW

DigiKey Part Number
296-ISO1430DW-ND
Manufacturer
Manufacturer Product Number
ISO1430DW
Description
IC TXRX/ISO HALF 1/1 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1430DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
12Mbps
Voltage - Supply
1.71V, 2.25V, 3V ~ 1.89V, 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.39000¥51.39
10¥46.18000¥461.80
40¥43.65775¥1,746.31
120¥37.83625¥4,540.35
280¥35.89561¥10,050.77
520¥32.20912¥16,748.74
1,000¥27.16427¥27,164.27
2,520¥25.80606¥65,031.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.