MCP23017-E/SS

DigiKey Part Number
MCP23017-E/SS-ND
Manufacturer
Manufacturer Product Number
MCP23017-E/SS
Description
IC XPNDR 1.7MHZ I2C 28SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 1.7 MHz 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP23017-E/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
1.7 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.37000¥14.37
25¥11.90120¥297.53
100¥10.88110¥1,088.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.