LTC2627CDE#PBF | |
---|---|
DigiKey Part Number | 505-LTC2627CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2627CDE#PBF |
Description | IC DAC 12BIT V-OUT 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2627CDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.40000 | ¥75.40 |
10 | ¥68.11700 | ¥681.17 |
91 | ¥56.39319 | ¥5,131.78 |
273 | ¥53.85886 | ¥14,703.47 |
546 | ¥49.10679 | ¥26,812.31 |
1,001 | ¥42.77041 | ¥42,813.18 |