DRV593VFPR | |
---|---|
DigiKey Part Number | 296-13643-2-ND - Tape & Reel (TR) 296-13643-1-ND - Cut Tape (CT) 296-13643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV593VFPR |
Description | IC PWM PWR DRVR HI-EFF 32-HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 32-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV593VFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | 4mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP Exposed Pad | |
Supplier Device Package | 32-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.19000 | ¥153.19 |
10 | ¥140.83100 | ¥1,408.31 |
25 | ¥134.99200 | ¥3,374.80 |
100 | ¥118.93870 | ¥11,893.87 |
250 | ¥113.10156 | ¥28,275.39 |
500 | ¥105.80468 | ¥52,902.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥97.04843 | ¥97,048.43 |