M95320-WDW6TP | |
---|---|
DigiKey Part Number | 497-8693-2-ND - Tape & Reel (TR) 497-8693-1-ND - Cut Tape (CT) 497-8693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-WDW6TP |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95320-WDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.54700 | ¥35.47 |
25 | ¥3.29360 | ¥82.34 |
50 | ¥3.27580 | ¥163.79 |
100 | ¥2.90960 | ¥290.96 |
250 | ¥2.87212 | ¥718.03 |
500 | ¥2.82878 | ¥1,414.39 |
1,000 | ¥2.75324 | ¥2,753.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.52973 | ¥10,118.92 |
8,000 | ¥2.47504 | ¥19,800.32 |
12,000 | ¥2.43162 | ¥29,179.44 |
28,000 | ¥2.37372 | ¥66,464.16 |