1110 | |
---|---|
DigiKey Part Number | 1528-1421-ND |
Manufacturer | |
Manufacturer Product Number | 1110 |
Description | LCD/KEYPAD RGB NEG 16X2 RASP PI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCP23017 Character LCD 16x2 RGB Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | Character LCD 16x2 RGB | |
Utilized IC / Part | MCP23017 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | Python | |
Interconnect System | Raspberry Pi HAT (26 pin) | |
Note | Assembly Required | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.83000 | ¥204.83 |