T2080NXN8PTB

DigiKey Part Number
T2080NXN8PTB-ND
Manufacturer
Manufacturer Product Number
T2080NXN8PTB
Description
IC MPU QORIQ 1.533GHZ 896FCPBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PowerPC e6500 Microprocessor IC QorIQ T2 4 Core, 64-Bit 1.533GHz 896-FCPBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
PowerPC e6500
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.533GHz
Co-Processors/DSP
-
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
1Gbps (8), 2.5Gbps (4), 10Gbps (4)
SATA
SATA 3Gbps (2)
USB
USB 2.0 + PHY (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C (TA)
Security Features
Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage
Mounting Type
Surface Mount
Package / Case
896-BFBGA, FCBGA
Supplier Device Package
896-FCPBGA (25x25)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
44¥2,298.86273¥101,149.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.