NX3L4051HRZ

DigiKey Part Number
568-NX3L4051HRZTR-ND - Tape & Reel (TR)
568-NX3L4051HRZCT-ND - Cut Tape (CT)
568-NX3L4051HRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3L4051HRZ
Description
IC MUX 8:1 900MOHM 16HXQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 900mOhm 16-HXQFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
70mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 25ns
-3db Bandwidth
15MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-XFQFN Exposed Pad
Supplier Device Package
16-HXQFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥10.18800¥101.88
25¥9.67120¥241.78
100¥7.94540¥794.54
250¥7.42692¥1,856.73
500¥6.56342¥3,281.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥5.18159¥7,772.39
3,000¥4.83618¥14,508.54
7,500¥4.59436¥34,457.70
10,500¥4.42164¥46,427.22
Manufacturers Standard Package