NV24C64DWVLT3G | |
---|---|
DigiKey Part Number | NV24C64DWVLT3GOSTR-ND - Tape & Reel (TR) NV24C64DWVLT3GOSCT-ND - Cut Tape (CT) NV24C64DWVLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C64DWVLT3G |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NV24C64DWVLT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.34640 | ¥83.66 |
50 | ¥3.32820 | ¥166.41 |
100 | ¥2.95550 | ¥295.55 |
250 | ¥2.91808 | ¥729.52 |
500 | ¥2.87392 | ¥1,436.96 |
1,000 | ¥2.79716 | ¥2,797.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.65335 | ¥7,960.05 |
6,000 | ¥2.51447 | ¥15,086.82 |
15,000 | ¥2.47036 | ¥37,055.40 |
30,000 | ¥2.41154 | ¥72,346.20 |