NJM2732M

DigiKey Part Number
2129-NJM2732M-ND
Manufacturer
Manufacturer Product Number
NJM2732M
Description
IC OPAMP GP 2 CIRCUIT 8DMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DMP
Datasheet
 Datasheet
EDA/CAD Models
NJM2732M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
1 mV
Current - Supply
580µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.197", 5.00mm Width)
Supplier Device Package
8-DMP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.10000¥21.10
10¥18.98100¥189.81
25¥17.91040¥447.76
100¥15.25960¥1,525.96
300¥14.32830¥4,298.49
500¥12.53736¥6,268.68
1,000¥10.38811¥10,388.11
2,500¥9.67168¥24,179.20
5,000¥9.31347¥46,567.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.