TCA9536ADTMR | |
---|---|
DigiKey Part Number | 296-TCA9536ADTMRTR-ND - Tape & Reel (TR) 296-TCA9536ADTMRCT-ND - Cut Tape (CT) 296-TCA9536ADTMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9536ADTMR |
Description | IC XPNDR 1MHZ I2C SMBUS 8X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 1 MHz 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9536ADTMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 4 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X2SON (1.35x0.8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.40000 | ¥114.00 |
25 | ¥10.82040 | ¥270.51 |
100 | ¥8.88720 | ¥888.72 |
250 | ¥8.30704 | ¥2,076.76 |
500 | ¥7.34132 | ¥3,670.66 |
1,000 | ¥5.79570 | ¥5,795.70 |
2,500 | ¥5.40932 | ¥13,523.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.13885 | ¥25,694.25 |
10,000 | ¥4.94567 | ¥49,456.70 |