ADG1402BCPZ-REEL7

DigiKey Part Number
ADG1402BCPZ-REEL7TR-ND - Tape & Reel (TR)
ADG1402BCPZ-REEL7CT-ND - Cut Tape (CT)
ADG1402BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1402BCPZ-REEL7
Description
IC SW SPST-NOX1 1.3OHM 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 1.3Ohm 8-LFCSP-WD (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ADG1402BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
1.3Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
120MHz
Charge Injection
-12pC
Channel Capacitance (CS(off), CD(off))
36pF, 41pF
Current - Leakage (IS(off)) (Max)
400pA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (2x3)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.01223¥63,036.69
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.39000¥40.39
10¥36.31200¥363.12
25¥34.33000¥858.25
100¥29.75150¥2,975.15
250¥28.22564¥7,056.41
500¥25.32676¥12,663.38
1,000¥21.35994¥21,359.94
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.83000¥41.83
10¥37.60100¥376.01
25¥35.54880¥888.72
100¥30.80760¥3,080.76
250¥29.22752¥7,306.88
500¥26.22574¥13,112.87
1,000¥22.11813¥22,118.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.