MM74HC125M | |
---|---|
DigiKey Part Number | MM74HC125M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC125M |
Description | IC BUFFER NON-INVERT 6V 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.63300 | ¥46.33 |
55 | ¥4.35418 | ¥239.48 |
110 | ¥3.30082 | ¥363.09 |
275 | ¥2.80942 | ¥772.59 |
550 | ¥2.66893 | ¥1,467.91 |
1,045 | ¥2.03679 | ¥2,128.45 |
2,530 | ¥1.89634 | ¥4,797.74 |
5,005 | ¥1.82612 | ¥9,139.73 |