LM2599S-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2599S-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2599S-5.0/NOPB |
Description | IC REG BUCK 5V 3A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2599S-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |
10 | ¥49.95300 | ¥499.53 |
45 | ¥47.62956 | ¥2,143.33 |
135 | ¥41.35681 | ¥5,583.17 |
270 | ¥39.49822 | ¥10,664.52 |
540 | ¥36.01320 | ¥19,447.13 |
1,035 | ¥31.36637 | ¥32,464.19 |
2,520 | ¥30.20462 | ¥76,115.64 |