Gate Drivers

Results: 7
Series
-EiceDriver™µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
High-Side and Low-SideLow-Side
Channel Type
IndependentSingle
Number of Drivers
12
Gate Type
IGBT, N-Channel MOSFETN-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
4.5V ~ 20V6V ~ 20V8V ~ 20V8.6V ~ 20V10V ~ 20V10.2V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V1.1V, 1.7V1.2V, 1.9V-
Current - Peak Output (Source, Sink)
290mA, 700mA1.5A, 1.5A2.3A, 3.3A2.6A, 2.6A4A, 8A5A, 5A
Input Type
CMOS, TTLInverting, Non-InvertingNon-Inverting
High Side Voltage - Max (Bootstrap)
650 V675 V
Rise / Fall Time (Typ)
5ns, 5ns5.3ns, 4.5ns6.5ns, 4.5ns25ns, 25ns70ns, 35ns100ns, 35ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753SOT-23-6
Supplier Device Package
8-SOICPG-DSO-8-60PG-DSO-8-69PG-SOT23-6-2PG-SOT23-6-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT25
IRS44273LTRPBF
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
26,401
In Stock
1 : ¥6.38000
Cut Tape (CT)
3,000 : ¥3.40946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
10.2V ~ 20V
0.8V, 2.5V
1.5A, 1.5A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
11,758
In Stock
1 : ¥7.74000
Cut Tape (CT)
3,000 : ¥3.27310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
PG-SOT23-6-2
1EDN8511BXUSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
43,716
In Stock
1 : ¥7.99000
Cut Tape (CT)
3,000 : ¥3.07379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel, P-Channel MOSFET
8V ~ 20V
1.2V, 1.9V
4A, 8A
Inverting, Non-Inverting
-
6.5ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6-2
2EDN7524FXTMA1
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
8,784
In Stock
1 : ¥10.80000
Cut Tape (CT)
2,500 : ¥4.59052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
N-Channel MOSFET
4.5V ~ 20V
-
5A, 5A
Non-Inverting
-
5.3ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-60
2ED2101S06FXUMA1
IC GATE DRVR HI/LOW SIDE 8SOIC
Infineon Technologies
4,417
In Stock
1 : ¥11.56000
Cut Tape (CT)
2,500 : ¥4.91025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
290mA, 700mA
Non-Inverting
650 V
70ns, 35ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
5,023
In Stock
1 : ¥13.18000
Cut Tape (CT)
2,500 : ¥6.03539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, N-Channel MOSFET
6V ~ 20V
0.8V, 2.5V
2.3A, 3.3A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2ED2106S06FXUMA1
IC GATE DRVR HI/LOW SIDE 8SOIC
Infineon Technologies
9,503
In Stock
1 : ¥11.56000
Cut Tape (CT)
2,500 : ¥4.91025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
290mA, 700mA
CMOS, TTL
675 V
100ns, 35ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
Showing
of 7

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.