Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
999 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 18 mH | ±10% | 48 mA | 10mA | Shielded | 104Ohm Max | 50 @ 79kHz | 720kHz | - | -55°C ~ 105°C | 79 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
1,428 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 139 mA | 40mA | Shielded | 12.1Ohm Max | 65 @ 790kHz | 4.5MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
656 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 50 mA | 14mA | Shielded | 93.1Ohm Max | 70 @ 250kHz | 1.3MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
1,000 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 33 mH | ±10% | 32 mA | 7.5mA | Shielded | 222Ohm Max | 50 @ 79kHz | 420kHz | - | -55°C ~ 105°C | 79 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
922 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 322 mA | 120mA | Shielded | 2.28Ohm Max | 65 @ 2.5MHz | 12MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
785 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 5.6 mH | ±10% | 66 mA | 17mA | Shielded | 54.6Ohm Max | 70 @ 250kHz | 1.6MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | Axial | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
607 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 192 mA | 58mA | Shielded | 6.45Ohm Max | 70 @ 790kHz | 6.5MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
471 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 27 mH | ±10% | 34 mA | 8mA | Shielded | 195Ohm Max | 50 @ 79kHz | 460kHz | - | -55°C ~ 105°C | 79 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
858 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 22 mH | ±10% | 40 mA | 9mA | Shielded | 145Ohm Max | 50 @ 79kHz | 570kHz | - | -55°C ~ 105°C | 79 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
680 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±10% | 3 A | 3A | Shielded | 26mOhm Max | 50 @ 25MHz | 400MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
1,279 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 68 mH | ±10% | 24 mA | 4mA | Shielded | 410Ohm Max | 50 @ 79kHz | 350kHz | - | -55°C ~ 105°C | 79 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
931 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 47 mH | ±10% | 27 mA | 5.5mA | Shielded | 317Ohm Max | 50 @ 79kHz | 370kHz | - | -55°C ~ 105°C | 79 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
788 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 56 mH | ±10% | 25 mA | 5mA | Shielded | 362Ohm Max | 50 @ 79kHz | 360kHz | - | -55°C ~ 105°C | 79 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
892 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 39 mH | ±10% | 31 mA | 6mA | Shielded | 242Ohm Max | 50 @ 79kHz | 420kHz | - | -55°C ~ 105°C | 79 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
730 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 12 mH | ±10% | 53 mA | - | Shielded | 84Ohm Max | 50 @ 79kHz | 880kHz | - | -55°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
792 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 565 mA | 220mA | Shielded | 742mOhm Max | 50 @ 2.5MHz | 38MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
1,933 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 532 mA | 532mA | Shielded | 1.27Ohm Max | 46 @ 7.9MHz | 53MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥14.04000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 mH | ±10% | 22 mA | 3mA | Shielded | 484Ohm Max | 50 @ 79kHz | 320kHz | - | -55°C ~ 105°C | 79 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥13.96000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 mH | ±10% | 62 mA | 16mA | Shielded | 62Ohm Max | 70 @ 250kHz | 1.5MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.54494 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 231 mA | 70mA | Shielded | 4.55Ohm Max | 65 @ 790kHz | 8MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | Axial | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.54494 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 710 mA | 710mA | Shielded | 168mOhm Max | 42 @ 7.9MHz | 72MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | Axial | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.99508 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 294 mA | 90mA | Shielded | 2.79Ohm Max | 65 @ 790kHz | 10.5MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.99508 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±10% | 1.48 A | 1.48A | Shielded | 107mOhm Max | 42 @ 7.9MHz | 121MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.99508 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 251 mA | 80mA | Shielded | 3.48Ohm Max | 65 @ 790kHz | 9.4MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.99508 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 163 mA | 50mA | Shielded | 8.85Ohm Max | 75 @ 790kHz | 5.6MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - |