8250-473K-RC | |
---|---|
DigiKey Part Number | 8250-473K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 8250-473K-RC |
Description | FIXED IND 47MH 27MA 317 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mH Shielded Drum Core, Wirewound Inductor 27 mA 317Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8250-473K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 317Ohm Max | |
Q @ Freq | 50 @ 79kHz | |
Frequency - Self Resonant | 370kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 79 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.35800 | ¥83.58 |
25 | ¥7.70400 | ¥192.60 |
50 | ¥6.88480 | ¥344.24 |
100 | ¥5.77150 | ¥577.15 |