8250-103K-RC | |
---|---|
DigiKey Part Number | 8250-103K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 8250-103K-RC |
Description | FIXED IND 10MH 50MA 93.1 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mH Shielded Drum Core, Wirewound Inductor 50 mA 93.1Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8250-103K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 93.1Ohm Max | |
Q @ Freq | 70 @ 250kHz | |
Frequency - Self Resonant | 1.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 250 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥11.88800 | ¥118.88 |
500 | ¥7.46140 | ¥3,730.70 |
1,000 | ¥6.99508 | ¥6,995.08 |
5,000 | ¥6.52872 | ¥32,643.60 |
10,000 | ¥6.20228 | ¥62,022.80 |