Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
211 In Stock | 1 : ¥13.38000 Cut Tape (CT) 500 : ¥8.18928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 26 A | 26A | Shielded | 1.76mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
1,520 In Stock | 255 : ¥10.71298 Tray | Tray | Active | Wirewound | - | 450 nH | ±20% | 38 A | 41A | Shielded | 0.91mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
1,520 In Stock | 255 : ¥10.71298 Tray | Tray | Active | Wirewound | - | 2.2 µH | ±20% | 15.9 A | 15.9A | Shielded | 3.3mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
1,520 In Stock | 255 : ¥10.71298 Tray | Tray | Active | Wirewound | - | 300 nH | ±20% | 42.5 A | 42.5A | Shielded | 0.68mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
1,520 In Stock | 255 : ¥10.71298 Tray | Tray | Active | Wirewound | - | 400 nH | ±20% | 38 A | 43A | Shielded | 0.91mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
1,508 In Stock | 255 : ¥10.71298 Tray | Tray | Active | Wirewound | - | 600 nH | ±20% | 32 A | 32A | Shielded | 0.91mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
82 In Stock | 255 : ¥10.71298 Tray | Tray | Active | Wirewound | - | 4.7 µH | ±20% | 8.4 A | 8.4A | Shielded | 5.3mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
200 In Stock | 255 : ¥11.24871 Tray | Tray | Active | Wirewound | - | 3 µH | ±20% | 12.4 A | 16A | Shielded | 5.9mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥19.05000 Tray | Tray | Active | Wirewound | - | 6.8 µH | ±20% | 8.5 A | 8.5A | Shielded | 7.7mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.92541 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 6.8 µH | ±20% | 8.5 A | 8.5A | Shielded | 7.7mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.92541 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 300 nH | ±20% | 42.5 A | 42.5A | Shielded | 0.68mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.92541 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 600 nH | ±20% | 32 A | 32A | Shielded | 0.91mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.92541 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 3 µH | ±20% | 12.4 A | 16A | Shielded | 5.9mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.92541 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 4.7 µH | ±20% | 8.4 A | 8.4A | Shielded | 5.3mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.92541 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 400 nH | ±20% | 38 A | 43A | Shielded | 0.91mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.92541 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 2.2 µH | ±20% | 15.9 A | 15.9A | Shielded | 3.3mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.92541 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 450 nH | ±20% | 38 A | 41A | Shielded | 0.91mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
0 In Stock | Active | Tray | Active | Wirewound | - | 1 µH | ±20% | 26 A | 26A | Shielded | 1.76mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) |