Fixed Inductors

Results: 28
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
470 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH
Tolerance
±20%±30%
Current Rating (Amps)
450 mA550 mA640 mA730 mA750 mA800 mA840 mA950 mA990 mA1.08 A1.2 A1.21 A
Current - Saturation (Isat)
420mA460mA470mA520mA560mA570mA650mA690mA710mA810mA840mA860mA
DC Resistance (DCR)
20mOhm Max30mOhm Max37mOhm Max38mOhm Max40mOhm Max44mOhm Max50mOhm Max66mOhm Max72mOhm Max84mOhm Max90mOhm Max108mOhm Max
Height - Seated (Max)
0.039" (1.00mm)0.047" (1.20mm)0.059" (1.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
28Results
Applied FiltersRemove All

Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
VLF-MT Series
VLF302515MT-6R8M
FIXED IND 6.8UH 1.45A 160MOHM SM
TDK Corporation
1,654
In Stock
1 : ¥10.59000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
1.45 A
860mA
Shielded
160mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.059" (1.50mm)
VLF-MT Series
VLF302510MT-1R0N
FIXED IND 1UH 2.13A 40 MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
1 µH
±30%
2.13 A
2.22A
Shielded
40mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.039" (1.00mm)
VLF-MT Series
VLF302510MT-1R5N
FIXED IND 1.5UH 1.65A 66MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
1.65 A
1.65A
Shielded
66mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.039" (1.00mm)
VLF3025 Series
VLF302510MT-2R2M
FIXED IND 2.2UH 1.5A 84MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.5 A
1.37A
Shielded
84mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.039" (1.00mm)
VLF-MT Series
VLF302510MT-3R3M
FIXED IND 3.3UH 1.2A 126MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1.2 A
1.21A
Shielded
126mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.039" (1.00mm)
VLF-MT Series
VLF302510MT-4R7M
FIXED IND 4.7UH 1.08A 168MOHM SM
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.08 A
950mA
Shielded
168mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.039" (1.00mm)
VLF-MT Series
VLF302510MT-6R8M
FIXED IND 6.8UH 840MA 258MOHM SM
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
840 mA
810mA
Shielded
258mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.039" (1.00mm)
VLF-MT Series
VLF302510MT-100M
FIXED IND 10UH 730MA 372MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
10 µH
±20%
730 mA
650mA
Shielded
372mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.039" (1.00mm)
VLF-MT Series
VLF302510MT-150M
FIXED IND 15UH 550MA 600MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
15 µH
±20%
550 mA
520mA
Shielded
600mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.039" (1.00mm)
VLF-MT Series
VLF302510MT-220M
FIXED IND 22UH 450MA 876MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
22 µH
±20%
450 mA
420mA
Shielded
876mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.039" (1.00mm)
VLF-MT Series
VLF302512MT-1R0N
FIXED IND 1UH 2.77A 37 MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
1 µH
±30%
2.77 A
2.12A
Shielded
37mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.047" (1.20mm)
VLF-MT Series
VLF302512MT-1R5N
FIXED IND 1.5UH 2.54A 44MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
2.54 A
1.85A
Shielded
44mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.047" (1.20mm)
VLF-MT Series
VLF302512MT-2R2M
FIXED IND 2.2UH 1.95A 66MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.95 A
1.4A
Shielded
66mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.047" (1.20mm)
VLF-MT Series
VLF302512MT-3R3M
FIXED IND 3.3UH 1.63A 108MOHM SM
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1.63 A
1.2A
Shielded
108mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.047" (1.20mm)
VLF-MT Series
VLF302512MT-4R7M
FIXED IND 4.7UH 1.42A 136MOHM SM
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.42 A
1.08A
Shielded
136mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.047" (1.20mm)
VLF-MT Series
VLF302512MT-6R8M
FIXED IND 6.8UH 1.21A 194MOHM SM
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
1.21 A
840mA
Shielded
194mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.047" (1.20mm)
VLF-MT Series
VLF302512MT-100M
FIXED IND 10UH 950MA 299MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
10 µH
±20%
950 mA
690mA
Shielded
299mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.047" (1.20mm)
VLF-MT Series
VLF302512MT-150M
FIXED IND 15UH 800MA 448MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
15 µH
±20%
800 mA
570mA
Shielded
448mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.047" (1.20mm)
VLF-MT Series
VLF302512MT-220M
FIXED IND 22UH 640MA 700MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
22 µH
±20%
640 mA
470mA
Shielded
700mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.047" (1.20mm)
VLF-MT Series
VLF302515MT-R47N
FIXED IND 470NH 4A 20 MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
470 nH
±30%
4 A
3.18A
Shielded
20mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.059" (1.50mm)
VLF-MT Series
VLF302515MT-1R0N
FIXED IND 1UH 3.31A 30 MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
1 µH
±30%
3.31 A
2.15A
Shielded
30mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.059" (1.50mm)
VLF-MT Series
VLF302515MT-1R5N
FIXED IND 1.5UH 3.14A 38MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
3.14 A
1.84A
Shielded
38mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.059" (1.50mm)
VLF-MT Series
VLF302515MT-2R2M
FIXED IND 2.2UH 2.71A 50MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.71 A
1.57A
Shielded
50mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.059" (1.50mm)
VLF-MT Series
VLF302515MT-3R3M
FIXED IND 3.3UH 2.25A 72MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
2.25 A
1.23A
Shielded
72mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.059" (1.50mm)
VLF-MT Series
VLF302515MT-4R7M
FIXED IND 4.7UH 1.95A 90MOHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.95 A
1.03A
Shielded
90mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
Nonstandard
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.059" (1.50mm)
Showing
of 28

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.