Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
643 In Stock | 1 : ¥107.79000 Box | Box | Active | Transmitter | 1 Coil, 2 Layer | 6.8µH | ±10% | 125mOhm Max | 42 @ 125kHz | 2.5A | 6A | 20MHz | -20°C ~ 105°C | 0.81" Dia x 0.10" H (20.5mm x 2.6mm) | |||
8,309 In Stock | 1 : ¥14.37000 Tray | Tray | Active | Receiver | 1 Coil, 2 Layer | 12.8µH | - | 1.27Ohm Max | - | - | - | - | - | - | |||
801 In Stock | 1 : ¥24.88000 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 8.32µH | ±5% | 950mOhm | - | - | - | - | - | 0.47" Dia x 0.01" H (12.0mm x 0.3mm) | |||
137 In Stock | 1 : ¥44.58000 Bulk | Bulk | Active | Transmitter | 1 Coil, 4 Layer | 13µH | ±10% | 500mOhm | 17 @ 125kHz | 800mA | 2A | - | -25°C ~ 105°C | 0.41" Dia x 0.07" H (10.3mm x 1.9mm) | |||
172 In Stock | 1 : ¥45.48000 Bulk | Bulk | Active | Transmitter | 1 Coil, 4 Layer | 7.2µH | ±10% | 440mOhm Max | 10 @ 125kHz | 500mA | 1A | - | -25°C ~ 105°C | 0.24" Dia x 0.08" H (6.0mm x 2.0mm) | |||
96 In Stock | 1 : ¥46.22000 Tray | Tray | Active | Receiver | 1 Coil, 2 Layer | 16.6µH | - | 1Ohm | - | - | - | - | - | 0.43" Dia x 0.06" H (11.0mm x 1.5mm) | |||
30 In Stock | 1 : ¥51.80000 Bulk | Bulk | Active | Receiver | 1 Coil, 6 Layer | 24µH | ±10% | 1.15Ohm Max | 16 @ 125kHz | 400mA | 1A | 10MHz | -20°C ~ 105°C | 0.24" Dia x 0.16" H (6.0mm x 4.0mm) | |||
8 In Stock | 1 : ¥65.84000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - |