SRF1280A-100M | |
---|---|
DigiKey Part Number | SRF1280A-100MTR-ND - Tape & Reel (TR) SRF1280A-100MCT-ND - Cut Tape (CT) SRF1280A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280A-100M |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 24.1mOhm Max DC Resistance (DCR) - Parallel 6.04 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280A-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 40 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 6.04 A | |
Current Rating - Series | 3.02 A | |
Current Saturation - Parallel | 11.2 A | |
Current Saturation - Series | 5.6 A | |
DC Resistance (DCR) - Parallel | 24.1mOhm Max | |
DC Resistance (DCR) - Series | 92.1mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥14.67100 | ¥146.71 |
25 | ¥13.52000 | ¥338.00 |
50 | ¥12.08320 | ¥604.16 |
100 | ¥10.06930 | ¥1,006.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥9.78138 | ¥3,912.55 |
800 | ¥8.91831 | ¥7,134.65 |
1,200 | ¥8.63063 | ¥10,356.76 |
2,800 | ¥8.34295 | ¥23,360.26 |
10,000 | ¥7.65249 | ¥76,524.90 |