SRF1280A-100M

DigiKey Part Number
SRF1280A-100MTR-ND - Tape & Reel (TR)
SRF1280A-100MCT-ND - Cut Tape (CT)
SRF1280A-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1280A-100M
Description
INDUCT ARRAY 2 COIL 10UH SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 24.1mOhm Max DC Resistance (DCR) - Parallel 6.04 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1280A-100M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
10 µH
Inductance - Connected In Series
40 µH
Tolerance
±20%
Current Rating - Parallel
6.04 A
Current Rating - Series
3.02 A
Current Saturation - Parallel
11.2 A
Current Saturation - Series
5.6 A
DC Resistance (DCR) - Parallel
24.1mOhm Max
DC Resistance (DCR) - Series
92.1mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.24000¥17.24
10¥14.67000¥146.70
25¥13.51960¥337.99
50¥12.08280¥604.14
100¥10.06900¥1,006.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥9.78103¥3,912.41
800¥8.91799¥7,134.39
1,200¥8.63032¥10,356.38
2,800¥8.34265¥23,359.42
10,000¥7.65222¥76,522.20
Manufacturers Standard Package