744877003

DigiKey Part Number
732-2310-2-ND - Tape & Reel (TR)
732-2310-1-ND - Cut Tape (CT)
732-2310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744877003
Description
INDUCT ARRAY 2 COIL 3.3UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 6.6 µH Inductance - Connected in Series 1.65 µH Inductance - Connected in Parallel 52mOhm Max DC Resistance (DCR) - Parallel 3.7 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744877003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1.65 µH
Inductance - Connected In Series
6.6 µH
Tolerance
±20%
Current Rating - Parallel
3.7 A
Current Rating - Series
1.85 A
Current Saturation - Parallel
5 A
Current Saturation - Series
2.5 A
DC Resistance (DCR) - Parallel
52mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height
0.189" (4.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.77000¥20.77
10¥19.78500¥197.85
50¥18.38940¥919.47
100¥16.91160¥1,691.16
500¥15.51598¥7,757.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.38158¥13,381.58
Manufacturers Standard Package