BLM31KN471SZ1L

DigiKey Part Number
490-16531-2-ND - Tape & Reel (TR)
490-16531-1-ND - Cut Tape (CT)
490-16531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31KN471SZ1L
Description
FERRITE BEAD 470 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31KN471SZ1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
20mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.30400¥23.04
25¥1.94160¥48.54
50¥1.70860¥85.43
100¥1.52930¥152.93
250¥1.33156¥332.89
500¥1.20558¥602.79
1,000¥1.02563¥1,025.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.98963¥2,474.07
5,000¥0.95364¥4,768.20
12,500¥0.89967¥11,245.88
Manufacturers Standard Package