BLM15HG102SN1D is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK Corporation
In Stock: 44,744
Unit Price: ¥1.70000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4,986
Unit Price: ¥0.82000
Datasheet

Similar


TDK Corporation
In Stock: 17,389
Unit Price: ¥1.70000
Datasheet

BLM15HG102SN1D

DigiKey Part Number
490-3999-2-ND - Tape & Reel (TR)
490-3999-1-ND - Cut Tape (CT)
490-3999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15HG102SN1D
Description
FERRITE BEAD 1K OHM 0402 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM15HG102SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
1.1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.19000¥1.19
10¥0.81600¥8.16
25¥0.70720¥17.68
50¥0.63420¥31.71
100¥0.56700¥56.70
250¥0.48696¥121.74
500¥0.43238¥216.19
1,000¥0.38230¥382.30
5,000¥0.28040¥1,402.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.25079¥2,507.90
Manufacturers Standard Package