BLM31KN471SZ1L | |
---|---|
DigiKey Part Number | 490-16531-2-ND - Tape & Reel (TR) 490-16531-1-ND - Cut Tape (CT) 490-16531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN471SZ1L |
Description | FERRITE BEAD 470 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN471SZ1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.30400 | ¥23.04 |
25 | ¥1.94160 | ¥48.54 |
50 | ¥1.70880 | ¥85.44 |
100 | ¥1.52940 | ¥152.94 |
250 | ¥1.33164 | ¥332.91 |
500 | ¥1.20564 | ¥602.82 |
1,000 | ¥1.02567 | ¥1,025.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.98968 | ¥2,474.20 |
5,000 | ¥0.95368 | ¥4,768.40 |
12,500 | ¥0.89971 | ¥11,246.38 |