ECMF04-4HSWM10Y

DigiKey Part Number
497-ECMF04-4HSWM10YTR-ND - Tape & Reel (TR)
497-ECMF04-4HSWM10YCT-ND - Cut Tape (CT)
497-ECMF04-4HSWM10YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMF04-4HSWM10Y
Description
CMC 100MA 4LN SMD ESD AEC-Q200
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount, Wettable Flank 100mA DCR 5.5Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
ECMF04-4HSWM10Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
5.5Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount, Wettable Flank
Size / Dimension
0.102" L x 0.053" W (2.60mm x 1.35mm)
Height (Max)
0.031" (0.80mm)
Package / Case
10-WFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥5.87400¥58.74
100¥4.06680¥406.68
500¥3.39778¥1,698.89
1,000¥2.89173¥2,891.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.57544¥7,726.32
6,000¥2.43988¥14,639.28
9,000¥2.25915¥20,332.35
30,000¥2.23678¥67,103.40
Manufacturers Standard Package